
Cap Aluminum Lytic 100uF 400V 20% (25 X 25mm) Snap-In 10mm 0.66 Ohm 800mA 10000h 85°C Medical Bulk
TDK B43501B9107M000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 660mR |
| Height | 25mm |
| Impedance | 1.06R |
| Lead Pitch | 10mm |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B43501 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.