This 100uF aluminum electrolytic capacitor has a voltage rating of 400V and a tolerance of 20%. It is designed for radial mounting and has a maximum operating temperature of 85°C. The capacitor is available in bulk packaging with a package quantity of 260 pieces. It has a high ripple current rating of 800mA and a long lifespan of 10,000 hours.
Sign in to ask questions about the TDK B43501B9107M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501B9107M67 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 660mR |
| Height | 25mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 1.06R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 800mA |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501B9107M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.