The TDK B43501B9107M7 is a 100uF aluminum electrolytic capacitor with a 20% tolerance and 660mR ESR. It has a radial package with a snap-in termination and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a maximum operating voltage of 400V. It is available in bulk packaging with a quantity of 260 units.
TDK B43501B9107M7 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 660mR |
| Height | 25mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 1.06R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 800mA |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.