This 100uF aluminum electrolytic capacitor has a radial package and is mounted through a hole. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a tolerance of 20% and a voltage rating of 400V. Its equivalent series resistance is 660mR and it can withstand a ripple current of 800mA. The capacitor has a life of 10000 hours and is packaged in bulk.
Sign in to ask questions about the TDK B43501B9107M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501B9107M80 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 660mR |
| Height | 25mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 1.06R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 800mA |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501B9107M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.