This 100uF aluminum electrolytic capacitor from TDK has a voltage rating of 400V and a tolerance of 20%. It features a radial package with a lead pitch of 0.394inch and a height of 25mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C. It is rated for 10000 hours of life and has a ripple current of 800mA.
Sign in to ask questions about the TDK B43501B9107M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501B9107M82 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 660mR |
| Height | 25mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 1.06R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 800mA |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501B9107M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.