This aluminum electrolytic capacitor has a capacitance of 150uF and a voltage rating of 400V with a tolerance of 20%. It is designed for through hole mounting in a radial package with a diameter of 30mm and a height of 25mm. The capacitor has an impedance of 710mR and an ESR of 440mR. It is rated for 10000 hours of life and operates between -40°C and 85°C. The capacitor is packaged in bulk with 80 units per package.
Sign in to ask questions about the TDK B43501B9157M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501B9157M82 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 440mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 710mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501B9157M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.