Cap Aluminum Lytic 220uF 400V 20% (30 X 35mm) Snap-In 0.31 Ohm 1500mA 10000h 85°C Medical Bulk
TDK B43501B9227M002 technical specifications.
| Capacitance | 220uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.31Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1500mA |
| Lifetime | 10000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Reliability|High Ripple Current|Low ESR|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.