This 220uF electrolytic capacitor has a maximum voltage rating of 400VDC and a tolerance of 20%. It features a low ESR type and high ripple current, with a long lifetime of 10,000 hours. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is designed for through-hole mounting and has a terminal pitch of 10mm. The operating temperature range is -40°C to 85°C.
TDK B43501B9227M007 technical specifications.
| Capacitance | 220uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.31Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1500mA |
| Lifetime | 10000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Reliability|High Ripple Current|Low ESR|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.