This TDK B43501B9277M62 aluminum electrolytic capacitor features a capacitance of 270uF and a voltage rating of 400V. It has a tolerance of 20% and an operating temperature range of -40°C to 85°C. The capacitor is available in a radial package with a diameter of 25mm and a height of 45mm. It can be mounted through a hole and has a lead pitch of 0.394inch.
Sign in to ask questions about the TDK B43501B9277M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501B9277M62 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 400mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.63A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501B9277M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.