The TDK B43501B9337M087 is a 330uF aluminum electrolytic capacitor with a DC rated voltage of 400V. It operates within a temperature range of -40°C to 85°C and has a dissipation factor of 0.15%. The capacitor is packaged in bulk and features a snap-in termination. It is compliant with RoHS regulations and has a tolerance of 20%.
TDK B43501B9337M087 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 200mR |
| Lead Pitch | 10mm |
| Length | 55mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ripple Current | 1.96A |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.