This aluminum electrolytic capacitor has a capacitance of 560uF and a voltage rating of 400V with a tolerance of 20%. It features an equivalent series resistance of 120mR and an impedance of 190mR. The capacitor is packaged in a radial case with a diameter of 35mm and a height of 45mm, and is designed for through-hole mounting. It operates over a temperature range of -40°C to 85°C and has a life expectancy of 10000 hours.
Sign in to ask questions about the TDK B43501B9567M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501B9567M82 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 190mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.82A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501B9567M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.