This 1mF aluminum electrolytic capacitor features a radial package with a diameter of 30mm and a height of 45mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is rated for 250V with a tolerance of 20% and a life of 10000 hours. It is designed for through-hole mounting and has a snap-in termination.
Sign in to ask questions about the TDK B43501C2108M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501C2108M62 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 130mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 3.21A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501C2108M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.