TDK's B43501C2157M60 is a 150uF aluminum electrolytic capacitor with a 250V voltage rating. It features a radial package with a 22mm diameter and 25mm height, and is designed for through-hole mounting. The capacitor has an ESR of 660mR and an impedance of 860mR, with a ripple current of 910mA. It operates within a temperature range of -40°C to 85°C and has a life expectancy of 10,000 hours. The capacitor is available in bulk packaging with 320 units per package.
Sign in to ask questions about the TDK B43501C2157M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501C2157M60 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 660mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 860mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 910mA |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501C2157M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.