TDK's B43501C2157M67 is a 150uF aluminum electrolytic capacitor with a voltage rating of 250V. It features a radial package with a diameter of 22mm and a height of 25mm. The capacitor has an ESR of 660mR and an impedance of 860mR. It is rated for 10,000 hours of life and operates within a temperature range of -40°C to 85°C. The capacitor is available in bulk packaging with 320 units per package.
Sign in to ask questions about the TDK B43501C2157M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501C2157M67 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 660mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 860mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 910mA |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501C2157M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.