TDK's B43501C2157M82 is a 150uF aluminum electrolytic capacitor with a 250V voltage rating. It features a radial package with a 22mm diameter and a 25mm height, with a maximum seated height of 1.063 inches. The capacitor has a 20% tolerance and a 660mR equivalent series resistance. It operates within a temperature range of -40°C to 85°C and has a 10,000 hour lifespan. The capacitor is available in bulk packaging with 320 units per package.
Sign in to ask questions about the TDK B43501C2157M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501C2157M82 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 660mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 860mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 910mA |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501C2157M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.