TDK's B43501C2337M62 is a 330uF aluminum electrolytic capacitor with a 250V voltage rating and 20% tolerance. It has a radial package with a 22mm diameter and 35mm height, and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a 10000 hour lifespan. It is suitable for general applications.
Sign in to ask questions about the TDK B43501C2337M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501C2337M62 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 390mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.51A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501C2337M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.