This aluminum electrolytic capacitor has a capacitance of 470uF and a voltage rating of 250V with a tolerance of 20%. It is designed for a lifespan of 10000 hours and operates within a temperature range of -40°C to 85°C. The capacitor is packaged in a radial case with a diameter of 25mm and a height of 35mm, and is suitable for through-hole mounting.
TDK B43501C2477M67 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 210mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 280mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.96A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.