TDK's B43501C2477M80 is a radial aluminum electrolytic capacitor with a capacitance of 470uF and a tolerance of 20%. It has a voltage rating of 250V and an impedance of 280mR. The capacitor is available in a bulk packaging with 260 pieces per package. It can operate between -40°C and 85°C and has a life expectancy of 10,000 hours.
Sign in to ask questions about the TDK B43501C2477M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501C2477M80 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 210mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 280mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.96A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501C2477M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.