The B43501C5107M000 is a 100uF aluminum electrolytic capacitor with a voltage rating of 450V. It has a radial package with a diameter of 30mm and a height of 25mm. The capacitor is through-hole mounted and has a lead pitch of 10mm. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The capacitor has a capacitance tolerance of 20% and a ripple current rating of 900mA.
Sign in to ask questions about the TDK B43501C5107M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501C5107M000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.33R |
| Height | 25mm |
| Impedance | 1.6R |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | B43501 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501C5107M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.