This radial aluminum electrolytic capacitor has a capacitance of 150uF with a tolerance of 20% and a voltage rating of 450V. It is designed for general applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging with 260 pieces per package and has a seated height of 1.457 inches. It features a lead pitch of 0.394 inches and a termination type of snap in.
TDK B43501C5157M67 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 880mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 1.07R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.