This radial aluminum electrolytic capacitor has a capacitance of 150uF and a voltage rating of 450V. It is available in a radial package with a diameter of 25mm and a height of 35mm. The capacitor has an equivalent series resistance of 880mR and an impedance of 1.07R. It is designed to operate within a temperature range of -40°C to 85°C and has a life expectancy of 10000 hours. The capacitor is suitable for through-hole mounting and is available in bulk packaging.
TDK B43501C5157M87 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 880mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 1.07R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.