
Aluminum electrolytic capacitor, 220µF capacitance, 450V DC rated voltage, 20% tolerance. Features 600mΩ ESR at 100Hz, 1.46A ripple current, and 0.2% dissipation factor. Cylindrical construction with snap-in termination, 30mm diameter, 35mm height, and 10mm lead pitch. Rated for 10,000 hours at 85°C, with a minimum operating temperature of -40°C. RoHS compliant.
Sign in to ask questions about the TDK B43501C5227M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501C5227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | B |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 35mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.46A |
| RoHS Compliant | Yes |
| Series | Long, useful life |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 220V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501C5227M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
