The B43501C5227M67 is a 220uF aluminum electrolytic capacitor with a voltage rating of 450V. It has a radial package with a diameter of 30mm and a height of 35mm. The capacitor has a high ripple current rating of 1.46A and a low ESR of 600mR. It operates within a temperature range of -40°C to 85°C and has a long lifespan of 10000 hours. The capacitor is available in bulk packaging with 160 units per package.
Sign in to ask questions about the TDK B43501C5227M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501C5227M67 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 730mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.46A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501C5227M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.