This 220uF aluminum electrolytic capacitor from TDK has a voltage rating of 450V and a tolerance of 20%. It features a radial package with a diameter of 30mm and a height of 35mm. The capacitor is designed for through hole mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. Its ESR is 600mR and impedance is 730mR, with a ripple current of 1.46A.
TDK B43501C5227M80 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 730mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.46A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.