This 220uF aluminum electrolytic capacitor has a 20% tolerance and a maximum operating temperature of 85°C. It is available in a radial package with a height of 30mm and a seated height of 1.26 inches. The capacitor has a series resistance of 300mR and an impedance of 490mR. It is designed for through-hole mounting and has a life expectancy of 10,000 hours. The capacitor is rated for a maximum voltage of 400V and a ripple current of 1.38A.
Sign in to ask questions about the TDK B43501C9227M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501C9227M62 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 490mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.38A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501C9227M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.