TDK's B43501C9277M087 is a 270uF aluminum electrolytic capacitor with a 20% tolerance and 400V DC rated voltage. It has a diameter of 35mm and a length of 30mm, and is designed for through-hole mounting. The capacitor has an equivalent series resistance of 250mR and is rated for 10,000 hours of life. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
TDK B43501C9277M087 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 250mR |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.