This TDK B43501C9337M67 is an aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 400V. It has a tolerance of 20% and is available in a radial package with a diameter of 35mm. The capacitor is designed for through-hole mounting and has a seated height of 1.26inch. It operates within a temperature range of -40°C to 85°C and has a life expectancy of 10000 hours. The capacitor's impedance is 330mR and its ESR is 200mR.
TDK B43501C9337M67 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 330mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.88A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.