This aluminum electrolytic capacitor has a capacitance of 390uF with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a voltage rating of 400V. The capacitor is packaged in a radial case with a lead pitch of 0.394inch and is designed for through hole mounting. It has a high ripple current rating of 2.15A and a long lifespan of 10000 hours.
TDK B43501C9397M60 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 170mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 280mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.15A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.