TDK's B43501C9397M80 is a 390uF aluminum electrolytic capacitor with a 400V voltage rating. It features a radial package with a snap-in termination and a through-hole mount. The capacitor has an impedance of 280mR and an ESR of 170mR. It operates within a temperature range of -40°C to 85°C and has a life expectancy of 10,000 hours. The capacitor is available in bulk packaging with 120 units per package.
Sign in to ask questions about the TDK B43501C9397M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501C9397M80 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 170mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 280mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.15A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501C9397M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.