This 1mF aluminum electrolytic capacitor features a radial package with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a voltage rating of 250V and a tolerance of 20%. The capacitor is designed for through-hole mounting and has a life expectancy of 10000 hours. Its impedance is 130mR and equivalent series resistance is 100mR, with a ripple current of 3.24A.
Sign in to ask questions about the TDK B43501D2108M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501D2108M67 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 130mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.24A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501D2108M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.