Aluminum electrolytic capacitor with 220µF capacitance and 250V DC rated voltage. Features 20% tolerance, 450mΩ ESR at 100Hz, and 1.2A ripple current. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operates from -40°C to 85°C with a 10,000-hour lifespan. Dimensions are 25mm diameter and 25mm height.
TDK B43501D2227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 450mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | Long, useful life |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 220V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.