TDK's B43501D2227M60 is a 220uF aluminum electrolytic capacitor with a 250V voltage rating and 20% tolerance. It features a radial package with through hole mounting and a maximum operating temperature of 85°C. The capacitor has a life expectancy of 10,000 hours and a ripple current rating of 1.2A. It is available in bulk packaging with 260 units per package.
Sign in to ask questions about the TDK B43501D2227M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501D2227M60 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 450mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 580mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.2A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501D2227M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.