This is a radial aluminum electrolytic capacitor with a capacitance of 220uF and a tolerance of 20%. It has a voltage rating of 250V and a maximum operating temperature of 85°C. The capacitor is designed for through hole mounting and has a seated height of 1.063inch. It is available in bulk packaging with 260 pieces per package.
TDK B43501D2227M80 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 450mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 580mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.2A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.