This 470uF aluminum electrolytic capacitor has a voltage rating of 250V and an ESR of 210mR. It is available in a radial package with a lead pitch of 0.394inch and a height of 30mm. The capacitor is designed for through hole mounting and has a tolerance of 20%. It is rated for 10000 hours of life and has a ripple current of 2A.
TDK B43501D2477M67 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 210mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 280mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.