TDK's B43501D2477M80 is a 470uF aluminum electrolytic capacitor with a voltage rating of 250V. It features a radial package with a lead pitch of 0.394inch and a height of 30mm. The capacitor has an ESR of 210mR and an impedance of 280mR, with a ripple current of 2A. It operates over a temperature range of -40°C to 85°C and has a life expectancy of 10000 hours. The capacitor is available in bulk packaging with 160 units per package.
Sign in to ask questions about the TDK B43501D2477M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501D2477M80 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 210mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 280mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501D2477M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.