This radial aluminum electrolytic capacitor has a capacitance of 470uF with a tolerance of 20% and a voltage rating of 250V. It is designed for high reliability with a lifespan of 10000 hours. The capacitor is available in a radial package with a height of 30mm and a seated height of 1.26 inches. It can withstand a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is suitable for through-hole mounting with a lead pitch of 0.394 inches.
Sign in to ask questions about the TDK B43501D2477M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501D2477M82 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 210mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 280mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501D2477M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.