The TDK B43501D5107M60 is a 22mm radial aluminum electrolytic capacitor with a capacitance of 100uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a maximum voltage rating of 450V and a ripple current of 830mA. It is designed for through-hole mounting and has a height of 35mm and a seated height of 1.457 inches. The capacitor is packaged in bulk and has a package quantity of 320.
Sign in to ask questions about the TDK B43501D5107M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501D5107M60 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 1.33R |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 1.6R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 830mA |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501D5107M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.