This 270uF aluminum electrolytic capacitor has a 20% tolerance and a maximum operating temperature of 85°C. It is rated for 450V and has an impedance of 590mR. The capacitor is packaged in bulk quantities of 120 and has a seated height of 1.457 inches. It is designed for through hole mounting and has a snap-in termination.
Sign in to ask questions about the TDK B43501D5277M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501D5277M67 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 490mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 590mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.79A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501D5277M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.