This TDK B43501D5277M82 is a 270uF aluminum electrolytic capacitor with a 450V voltage rating. It has a radial package with a 35mm height and a 0.394inch lead pitch. The capacitor is rated for 10000 hours of life and operates between -40°C and 85°C. It is available in bulk packaging with 120 units per package.
TDK B43501D5277M82 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 490mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 590mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.79A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.