The B43501E0107M000 is a 100uF aluminum electrolytic capacitor from TDK with a DC rated voltage of 420V. It features a 25mm diameter and 20% tolerance. The capacitor is designed for through hole mounting and has a long, useful life of 10000 hours. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the TDK B43501E0107M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501E0107M000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 1.33R |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Long, useful life |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501E0107M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.