This 100uF aluminum electrolytic capacitor has a maximum operating voltage of 420V and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature range of -25°C to 85°C. The capacitor has a capacitance of 100uF and an equivalent series resistance of 1.33R. It is RoHS compliant and available in a bulk packaging quantity of 130.
TDK B43501E0107M080 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 1.33R |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.