TDK's B43501E0157M060 is a 150uF aluminum electrolytic capacitor with a 420V DC rated voltage and 20% tolerance. It features a 25mm diameter and 35mm length, and is designed for through hole mounting. The capacitor has an ESR of 880mR and a maximum operating temperature of 85°C, with a minimum operating temperature of -25°C. It is RoHS compliant and available in bulk packaging with 130 units per package.
TDK B43501E0157M060 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 880mR |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.