This aluminum electrolytic capacitor has a capacitance of 180uF and a DC rated voltage of 420V with a tolerance of 20%. It operates within a temperature range of -25°C to 85°C and has a dissipation factor of 0.2%. The capacitor is packaged in a through-hole package with a diameter of 30mm and a length of 30mm, and is available in a bulk packaging quantity of 160 units.
Sign in to ask questions about the TDK B43501E0187M080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501E0187M080 technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 740mR |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.26A |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501E0187M080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.