This 220uF aluminum electrolytic capacitor has a DC rated voltage of 420V and a dissipation factor of 0.2%. It operates within a temperature range of -25°C to 85°C and has a life expectancy of 10000 hours. The capacitor is available in a bulk packaging quantity of 80 pieces and is RoHS compliant. It features a tin, matte contact plating and a snap-in termination.
Sign in to ask questions about the TDK B43501E0227M002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501E0227M002 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 600mR |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.46A |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501E0227M002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.