This TDK B43501E0277M000 is an aluminum electrolytic capacitor with a capacitance of 270uF and a DC rated voltage of 420V. It operates within a temperature range of -25°C to 85°C and has a dissipation factor of 0.2%. The capacitor is packaged in a through-hole configuration with a diameter of 35mm and a length of 30mm. It is RoHS compliant and has a long, useful life with a minimum of 10,000 hours.
TDK B43501E0277M000 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 490mR |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 1.71A |
| RoHS Compliant | Yes |
| Series | Long, useful life |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.