The B43501E0277M067 is a 270uF aluminum electrolytic capacitor with a DC rated voltage of 420V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. This capacitor is designed for through hole mounting and has a life of 10000 hours. It is RoHS compliant and available in bulk packaging.
TDK B43501E0277M067 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 490mR |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 1.71A |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.