This TDK B43501E0277M082 is an aluminum electrolytic capacitor with a capacitance of 270uF and a DC rated voltage of 420V. It has a tolerance of 20% and a life of 10000 hours. The capacitor is designed for through hole mounting and has a lead pitch of 10mm and a length of 30mm. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the TDK B43501E0277M082 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501E0277M082 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 490mR |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 1.71A |
| RoHS Compliant | Yes |
| Series | B43501 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501E0277M082 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.