TDK's B43501E157M60 is an aluminum electrolytic capacitor with a capacitance of 150uF and a voltage rating of 420V. It features a radial package with a diameter of 25mm and a height of 35mm. The capacitor has a high ripple current rating of 1.11A and a long lifespan of 10000 hours. It operates within a temperature range of -40°C to 85°C and is suitable for through-hole mounting.
TDK B43501E157M60 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 880mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 1.07R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.11A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
No datasheet is available for this part.