This 150uF aluminum electrolytic capacitor has a voltage rating of 420V and a tolerance of 20%. It features a radial package with a diameter of 25mm and a height of 35mm. The capacitor is rated for 10000 hours of life and operates within a temperature range of -40°C to 85°C. It is available in bulk packaging with 260 pieces per package and can be mounted through a hole.
Sign in to ask questions about the TDK B43501E157M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501E157M67 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 880mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 1.07R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.11A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501E157M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.