The TDK B43501E187M60 is a 180uF aluminum electrolytic capacitor with a voltage rating of 420V. It features a radial package with a lead pitch of 0.394inch and a height of 30mm. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for through hole mount and has a tolerance of 20%. The capacitor has a life expectancy of 10000 hours and a ripple current rating of 1.26A.
Sign in to ask questions about the TDK B43501E187M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43501E187M60 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 740mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 890mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.26A |
| Series | B43501 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43501E187M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.